nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1800 x 1200 x

Subtotal (1 unit)*

MYR14,019.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,019.20

*price indicative

RS Stock No.:
275-064
Mfr. Part No.:
MCD18125R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

MCD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1800 x 1200 x 500mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure, designed for efficient installation in tight spaces, exemplifies a perfect balance of durability and accessibility. This solution is particularly beneficial where a conventional single door would encroach upon valuable space, providing seamless access through its innovative double-door configuration. With a robust IP 55 rating, this enclosure ensures that the components within are well-protected from dust and water ingress, making it suitable for a variety of demanding applications.

Standardised locking systems enhance security
Includes an adjustable mounting plate for versatile configurations
Fitted with robust rear panels for additional stability
Available with separate accessory options for tailored solutions