nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x 1200 x
- RS Stock No.:
- 275-369
- Mfr. Part No.:
- MCD20126R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR13,854.98
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,854.98 |
*price indicative
- RS Stock No.:
- 275-369
- Mfr. Part No.:
- MCD20126R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | MCD | |
| Door Type | Double Door | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 2000 x 1200 x 600mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series MCD | ||
Door Type Double Door | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 2000 x 1200 x 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is designed to optimise confined space installations while providing enhanced access through its modular double-door format. Ideal for safeguarding valuable components, this enclosure features an IP55 protection rating, ensuring robust security against dust and moisture. With the unique advantage of distributing load capacity across two doors, the enclosure is not only easy to operate but is also exceptionally durable.
Complies with various industry standards for reliability and trust
Packaging is environmentally friendly and recyclable
Includes earthing provisions for safety and compliance
Split rear panels in wider enclosures simplify rear access
Delivery includes essential components for immediate installation
Packaging is environmentally friendly and recyclable
Includes earthing provisions for safety and compliance
Split rear panels in wider enclosures simplify rear access
Delivery includes essential components for immediate installation
