nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x 1000 x

Subtotal (1 unit)*

MYR14,964.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,964.87

*price indicative

RS Stock No.:
275-365
Mfr. Part No.:
MCD20108R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

MCD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2000 x 1000 x 800mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure, MCD, is expertly designed for optimal space management in confined areas. This versatile solution offers dual access, allowing for ease of use without the obstruction typically caused by a single door opening. With an impressive IP55 protection rating, it not only safeguards critical components from dust and water but also enhances the enclosure's suitability for a wide array of applications. The robust construction features high-quality materials, providing durability while maintaining a professional finish.

A structured powder coating finish provides longevity and aesthetic appeal
Provides efficient earth grounding through dedicated fittings

Related links