nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x 800 x
- RS Stock No.:
- 275-357
- Mfr. Part No.:
- MCD20086R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR13,011.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,011.74 |
*price indicative
- RS Stock No.:
- 275-357
- Mfr. Part No.:
- MCD20086R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | MCD | |
| Door Type | Double Door | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 2000 x 800 x 600mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series MCD | ||
Door Type Double Door | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 2000 x 800 x 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is expertly designed for space-constrained environments, offering an efficient solution without compromising performance. The dual door system enhances accessibility and maximises space utilisation, making it perfect for various applications. Crafted from durable mild steel, the enclosure is well-equipped to protect its internal components, boasting an IP55 rating for superior dust and water resistance.
Integrated external hole pattern simplifies mounting and installation processes
Versatile mounting options cater to both stand alone and combined configurations
Innovative 4 point locking system provides added security for valuable equipment
Recyclable packing material ensures eco friendly shipping practices
Versatile mounting options cater to both stand alone and combined configurations
Innovative 4 point locking system provides added security for valuable equipment
Recyclable packing material ensures eco friendly shipping practices
Related links
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1600 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2200 x 1000 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1200 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2200 x 1200 x
