nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x 800 x

Subtotal (1 unit)*

MYR11,293.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,293.19

*price indicative

RS Stock No.:
275-356
Mfr. Part No.:
MCD20085R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

MCD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2000 x 800 x 500mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed for optimal use in confined spaces, allowing for efficient access without compromising on loading capacity. Crafted from high-quality mild steel, this light grey cabinet offers a robust solution for storing essential components while ensuring a high level of protection with an IP 55 rating. The innovative design includes dual doors, facilitating ease of access in tight environments, while the seamless welded frame and reinforced panels guarantee durability.

Integrated earthing provisions ensure safe operation
Customisable mounting depth allows flexibility for different configurations
Available in a light grey finish that complements any environment