nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2200 x 1200 x

Subtotal (1 unit)*

MYR14,883.66

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,883.66

*price indicative

RS Stock No.:
275-378
Mfr. Part No.:
MCD22126R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

MCD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2200 x 1200 x 600mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed to maximise space efficiency in compact environments. With its dual-door configuration, the product not only provides ease of access but also enhances the loading capacity by distributing weight across two doors. Constructed from mild steel and featuring a light grey finish, it stands robust against challenging conditions while maintaining aesthetic appeal. The IP55 protection rating ensures that internal components remain safeguarded from dust and water ingress, making it a versatile solution for numerous applications.

Standard double bit lock enhances user accessibility
Galvanised steel mounting plate aids in robust installation
Adaptable depth adjustment to accommodate various setups

Related links