nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1800 x 1200 x
- RS Stock No.:
- 275-063
- Mfr. Part No.:
- MCD18124R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR11,769.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,769.28 |
*price indicative
- RS Stock No.:
- 275-063
- Mfr. Part No.:
- MCD18124R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | MCD | |
| Door Type | Double Door | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 1800 x 1200 x 400mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series MCD | ||
Door Type Double Door | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 1800 x 1200 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is expertly designed for applications where space is at a premium. This floor-standing solution integrates two doors to enhance loading capacity and accessibility without encroaching on the area in front of the cabinet. With an impressive IP55 protection rating, this enclosure reliably safeguards its contents, making it suitable for diverse industrial environments. This versatile design is complemented by robust materials, ensuring durability and compliance with multiple industry standards. Whether for confined spaces or general use, this enclosure effortlessly meets the challenges of modern installations while providing an efficient storage solution.
Standard delivery includes essential components for immediate installation
Beautifully finished in RAL 7035 for a professional appearance
Designed with a 25 mm hole pattern for flexible mounting options
Meets stringent industry standards for reliability and safety
Beautifully finished in RAL 7035 for a professional appearance
Designed with a 25 mm hole pattern for flexible mounting options
Meets stringent industry standards for reliability and safety
Related links
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1200 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1600 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2200 x 1200 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1200 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1600 x
