nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1800 x 1600 x

Subtotal (1 unit)*

MYR14,850.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,850.78

*price indicative

RS Stock No.:
275-354
Mfr. Part No.:
MCD18164R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

MCD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1800 x 1600 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed to optimise space in confined environments, making it ideal for installations where traditional single-door access proves cumbersome. Featuring a light grey finish crafted from mild steel, it balances durability with aesthetic appeal. The enclosure safeguards internal components effectively, boasting an IP55 protection rating that ensures reliability across various applications. The innovative design incorporates two doors which not only enhance accessibility but also distribute load capacity, contributing to a more secure solution.

Adjustable mounting plate allows for customised setups
Compliant with industry standards for peace of mind
Lightweight yet sturdy construction simplifies handling