nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1800 x 1000 x

Subtotal (1 unit)*

MYR11,777.98

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,777.98

*price indicative

RS Stock No.:
275-060
Mfr. Part No.:
MCD18104R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

MCD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1800 x 1000 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is expertly engineered to meet the demands of confined spaces while ensuring optimal safety and functionality. With an innovative dual door design, it allows for seamless access without compromising on space, making it ideal for various industrial applications. Constructed from high-quality materials, this enclosure boasts an impressive IP55 protection degree, ensuring that internal components are well shielded against dust and water ingress.

Robust locking mechanism enhances security with its four point system
Removable roof panel allows for convenient maintenance
Compatible with additional side panel accessories for stand alone configurations
Delivery includes essential assembly components ensuring a streamlined setup
Recyclable packaging material supports environmentally responsible practices

Related links