Trendnet RJ45 Copper SFP Transceiver Module, 10000Mbps
- RS Stock No.:
- 309-643
- Distrelec Article No.:
- 303-56-788
- Mfr. Part No.:
- TEG-10GBRJ
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR568.58
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR568.58 |
*price indicative
- RS Stock No.:
- 309-643
- Distrelec Article No.:
- 303-56-788
- Mfr. Part No.:
- TEG-10GBRJ
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | SFP Transceiver | |
| Standards/Approvals | IEEE 802.3z, IEEE 802.3bz, IEEE 802.3an, IEEE 802.3ab | |
| Maximum Data Transfer Rate | 10Gbps | |
| Network Speed | 10000Mbps | |
| Connection Port | RJ45 | |
| Fibre Type | Copper | |
| Maximum Transfer Distance | 30m | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type SFP Transceiver | ||
Standards/Approvals IEEE 802.3z, IEEE 802.3bz, IEEE 802.3an, IEEE 802.3ab | ||
Maximum Data Transfer Rate 10Gbps | ||
Network Speed 10000Mbps | ||
Connection Port RJ45 | ||
Fibre Type Copper | ||
Maximum Transfer Distance 30m | ||
- COO (Country of Origin):
- TW
The Trendnet 10G RJ-45 Copper SFP+ Module converts a standard SFP+ slot into an RJ-45 multi-gigabit port for additional high-speed copper connectivity. This 10G copper SFP+ module works with standard SFP+ slots commonly found in network switches and fiber media converters. Save on equipment costs by repurposing a switchs unused SFP+ slots for reliable copper connectivity with 10G copper SFP+ module.
Connect devices up to 30m
Compliant with IEEE 802.3ab and IEEE 802.3z Gigabit Ethernet
Low Electromagnetic Interference design
Digital Diagnostics Monitoring support
Hot Pluggable
Low power consumption
Related links
- StarTech.com RJ45 Copper Transceiver Module, 10000Mbps
- StarTech.com SFP Copper Transceiver Module, 10000Mbps
- StarTech.com RJ45 Copper SFP Transceiver Module 10000Mbps
- Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com RJ45 Copper Transceiver Module 10000Mbps
- Trendnet RJ45 Single Mode, 1250Mbps
- StarTech.com RJ45 Copper SFP Transceiver Module 1000Mbps
- StarTech.com SFP Transceiver Module, 10000Mbps
