Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module, Single Mode, 10000Mbps

Subtotal (1 unit)*

MYR462.05

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR462.05

*price indicative

RS Stock No.:
300-201
Distrelec Article No.:
303-56-789
Mfr. Part No.:
TEG-10GBS10
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

SFP Transceiver

Wavelength

1310nm

Standards/Approvals

CE, FCC, IEEE 802.3ae, SFP+ MSA

Maximum Data Transfer Rate

10.31Gbps

Fibre Type

Single Mode

Fibre Operating Mode

Single Mode

Connection Port

Fibre Optic Lc Duplex Female

Network Speed

10000Mbps

Maximum Transfer Distance

10km

COO (Country of Origin):
TW
The Trendnet SFP+ Single Mode LC Modules are compatible with standard SFP+ slots found on network switches and fiber converters. Each single mode 10G SFP+ transceiver is equipped with a duplex LC fiber connection interface, and supports high speed data rates up to 10.31Gbps. All TRENDnet 10G SFP+ fiber modules support connections for reliable, long distance network applications.

Transmission distance of up to 10km

Low Electromagnetic Interference (EMI) design

Compliant with IEEE 802.3ae 10 Gigabit Ethernet

Digital Diagnostics Monitoring support

Low power consumption

Lifetime warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy