StarTech.com Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 473-505
- Mfr. Part No.:
- SFP10GLRSTTA
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR812.78
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR812.78 |
*price indicative
- RS Stock No.:
- 473-505
- Mfr. Part No.:
- SFP10GLRSTTA
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | IEEE 802.3ae | |
| Fibre Type | Single Mode | |
| Network Speed | 10000Mbps | |
| Connection Port | Fibre Optic Lc Duplex Female | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 10km | |
| Maximum Data Transfer Rate | 10Gbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals IEEE 802.3ae | ||
Fibre Type Single Mode | ||
Network Speed 10000Mbps | ||
Connection Port Fibre Optic Lc Duplex Female | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 10km | ||
Maximum Data Transfer Rate 10Gbps | ||
- COO (Country of Origin):
- TW
The StarTech.com Cisco-compatible SFP+ optical transceiver. Designed as a TAA-compliant equivalent to the Cisco SFP-10G-LR module, it delivers dependable 10GbE connectivity for 10GBASE-LR networks. This module integrates seamlessly with Cisco brand switches and routers, offering efficient and consistent data transmission over long distances. This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
Wavelength 1310Nm
Maximum Data Transfer Rate 10 Gbps
Single Mode Fiber
Maximum Transfer Distance 10 Km
Related links
- StarTech.com Fibre Optic Lc Duplex Female Single Mode Transceiver Module 25000Mbps
- Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 10000Mbps
- Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 1250Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Single Mode Fibre Optic Transceiver Module 25Gbps
- StarTech.com LC Duplex Single Mode SFP Transceiver Module 10Gbps
- Trendnet Fibre Optic Lc Duplex Female Multimode SFP Transceiver Module 10500Mbps
- Connector Wrenches

