StarTech.com Fibre Optic Lc Duplex Female Single Mode Transceiver Module, Full Duplex, 25000Mbps

Subtotal (1 unit)*

MYR1,744.16

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,744.16

*price indicative

Sponsored
StarTech.com
RS Stock No.:
533-475
Mfr. Part No.:
SFP-25G-LR-S-C-ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Transceiver

Wavelength

1310nm

Standards/Approvals

IEEE 802.3cc 25GBASE-LR

Maximum Data Transfer Rate

25.78Gbps

Fibre Operating Mode

Full Duplex

Network Speed

25000Mbps

Connection Port

Fibre Optic Lc Duplex Female

Maximum Transfer Distance

10km

Fibre Type

Single Mode

COO (Country of Origin):
CN

StarTech Transceiver, 25Gbps Network Speed, 10kmMaximumTransfer Distance - SFP-25G-LR-S-C-ST


This transceiver is a 25G SFP28 optical module designed for single‑mode Fibre links in data‑centre and enterprise networks. It provides full‑duplex 25Gbps connectivity over LC‑terminated single‑mode cable and operates at a 1310 nm wavelength. The unit conforms to 25GBASE‑LR signalling and is programmed for seamless use with compatible Cisco equipment and other vendors that accept uncoded modules.

Features and Benefits:


• 25.78Gbps maximum data throughput enables high‑speed transfers
• 10 km reach supports long‑distance Fibre links
• Full‑duplex single‑mode operation reduces collisions and latency
• LC duplex connector ensures simple plug‑and‑play deployment
• IEEE 802.3cc compliance maintains standardised 25G signalling

Applications


• Used for long‑reach server interconnects across campus Fibre
• Suitable for high‑performance storage replication tasks
• Ideal for bandwidth‑heavy virtualisation and data migration
• Used with switches that accept uncoded optical modules
• Can be used for HPC cluster uplinks requiring 25G links

What monitoring capabilities does the module provide?


It supports Digital Diagnostics Monitoring to report optical and operating parameters.

What environmental ranges will the module tolerate?


It operates between 0°C and 70°C and stores between -40°C and 85°C.

What is the expected reliability metric for continuous operation?


The module has an MTBF of 3,292,647 hours at 55°C.

How much power does the optical transceiver consume?


Power consumption is under 1.2 W during normal operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy