StarTech.com RJ45 Copper Transceiver Module, 10000Mbps

Subtotal (1 unit)*

MYR1,337.21

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,337.21

*price indicative

Sponsored
StarTech.com
RS Stock No.:
186-4016
Distrelec Article No.:
302-94-192
Mfr. Part No.:
SFP10GBTCST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Transceiver

Standards/Approvals

UL, IEEE 802.3ae, RoHS, FCC, CE

Network Speed

10000Mbps

Maximum Transfer Distance

30m

Connection Port

RJ45

Fibre Type

Copper

Maximum Data Transfer Rate

10Gbps

COO (Country of Origin):
CN

SFP10GBTCST Copper 10gbase t SFP+


The SFP10GBTCST is a Cisco compatible copper transceiver module that has been designed, programmed and tested to work with Cisco® brand switches and routers. It delivers dependable 10 GbE connectivity over copper cable, for 10GBASE-T compliant networks, with a maximum distance of up to 30 m (98.4 ft).

Technical Specifications:

Maximum Data Transfer Rate: 10 Gbps

Type: Copper

Connection Type: RJ45 Connector

Maximum Transfer Distance: 30 m (98.4 ft)

MTBF: 4,598,430 hours

Digital Diagnostics Monitoring (DDM): No

This SFP+ copper module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

Features & Benefits


• 100% compatible with Cisco® switches and routers

• StarTech.com SFP modules are backed by a lifetime warranty

• Uses a cost-effective cabling alternative to fiber-optic set ups

• Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards

• Hot-swappable with fiber-optic modules

Applications


• Replacing defective or damaged SFP+ modules in Cisco switches and routers

• Expand your network to remote segments

The SFP10GBTCST is a Cisco compatible copper transceiver module that has been designed, programmed and tested to work with Cisco® brand switches and routers. It delivers dependable 10 GbE connectivity over copper cable, for 10GBASE-T compliant networks, with a maximum distance of up to 30 m (98.4 ft).

This SFP+ copper module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

SFPs

All SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

What’s in the package?


• SFP transceiver

FAQs


What is a SFP Transceiver?

The SFP also known as ’small form-factor pluggable’ is a compact hot-swappable device that plugs into a SFP port of a network device or switch and is most commonly used for telecommunication and data communication applications. SFPs support communication using either fibre optic or copper networking cable. SFP optics have a transmitting side (Tx) and a receiving side (Rx). The transceiver communicates using a laser to the receiving side of the other optic network device. SFPs are built to support many different communication standards such as Gigabit Ethernet, Fibre Channel and SONET.

What is the difference between SFP & SFP+ transceivers?

SFP and SFP+ transceivers are very similar in terms of size and appearance. Primarily the key difference being that SFP+ is commonly used in Gigabit Ethernet applications while SFP is for 100Bse or 1000Base applications and SFP maximum data rate is limited to 10Gbps whereas SFP= transceivers support higher but also accounts for a difference in transmission distances. It’s important to note that a SFP+ transceiver cannot be plugged into an SFP port as SFP+ do not support speeds less than 1Gbps.

What is QSFP Transceiver?

QSFP also known as Quad small factor pluggable is a 4 channel type of compact hot swappable transceiver and is used for 40 Gigabit ethernet data communication applications. These devices support Ethernet, Fibre Channel, InfiniBand and SONET/SDH standards with different data rate options. The most common types include: 4x1Gbps QSFP, 4x10Gbps QSFP+, 4x28Gbps QSFP28.

QSFP+ and QSFP28 are the latest versions and support numerous 40Gbps and 100Gbps applications. Both QSFP+ and QSFP28 modules integrate 4 transmit and 4 receiver channels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy