StarTech.com RJ45 Copper SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 280-4494
- Distrelec Article No.:
- 302-93-893
- Mfr. Part No.:
- 10301-T-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR2,020.21
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,020.21 |
*price indicative
- RS Stock No.:
- 280-4494
- Distrelec Article No.:
- 302-93-893
- Mfr. Part No.:
- 10301-T-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Fibre Type | Copper | |
| Maximum Transfer Distance | 30m | |
| Network Speed | 10000Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | RJ45 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Fibre Type Copper | ||
Maximum Transfer Distance 30m | ||
Network Speed 10000Mbps | ||
Fibre Operating Mode Full Duplex | ||
Connection Port RJ45 | ||
- COO (Country of Origin):
- CN
The StarTech.com Extreme Networks compatible copper transceiver module that has been designed, programmed and tested to work with Extreme Networks brand switches and routers. It delivers dependable 10 GbE connectivity over copper cable. This copper module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
Related links
- StarTech.com RJ45 Copper SFP Transceiver Module 10000Mbps
- StarTech.com RJ45 Copper SFP Transceiver Module 1000Mbps
- StarTech.com RJ45 Copper Transceiver Module 10000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- StarTech.com RJ45 Copper Transceiver Module 10Gbps
- StarTech.com RJ45 Copper Transceiver Module, 10000Mbps
- StarTech.com RJ45 Copper Transceiver Module 1000Mbps
- Trendnet RJ45 Copper SFP Transceiver Module, 10000Mbps

