StarTech.com HP Compatible SFP Transceiver Module, 10000Mbit/s
- RS Stock No.:
- 186-3946
- Mfr. Part No.:
- J9283BST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR475.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR475.75 |
*price indicative
- RS Stock No.:
- 186-3946
- Mfr. Part No.:
- J9283BST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connection Port | SFP | |
| Maximum Data Transfer Rate | 10Gbps | |
| Network Speed | 10000Mbit/s | |
| Compatible Brands | HP | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connection Port SFP | ||
Maximum Data Transfer Rate 10Gbps | ||
Network Speed 10000Mbit/s | ||
Compatible Brands HP | ||
- COO (Country of Origin):
- CN
J9283BST HP J9283B
The J9283BST is an HP J9283B compatible direct-attach copper SFP+ cable thats designed, programmed and tested to work with HP® brand compatible switches and routers and complies with MSA industry standards.
This passive Twinax copper cable supports 10 Gigabit Ethernet applications connected through SFP+ (Mini-GBIC) ports. This copper SFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
Designed for high-speed performance, this low-power, low-latency SFP+ cable is a cost-effective alternative to fiber-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.
StarTech.com SFP Cables
All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.
This passive Twinax copper cable supports 10 Gigabit Ethernet applications connected through SFP+ (Mini-GBIC) ports. This copper SFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
Designed for high-speed performance, this low-power, low-latency SFP+ cable is a cost-effective alternative to fiber-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.
StarTech.com SFP Cables
All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
• 100% compatibility with HP J9283B guaranteed
• StarTech.com SFP cables are backed by a lifetime warranty
• Uses a cost-effective cabling alternative to fiber-optic setups
• Complies with Multi-Source Agreement (MSA) industry standards
• Low power consumption of less than 0.1 W
• Hot-swappable
• StarTech.com SFP cables are backed by a lifetime warranty
• Uses a cost-effective cabling alternative to fiber-optic setups
• Complies with Multi-Source Agreement (MSA) industry standards
• Low power consumption of less than 0.1 W
• Hot-swappable
Applications
• Use in 10Gb Ethernet network applications
• Point-to-point in-rack and across-rack server or network switch connections
• Point-to-point in-rack and across-rack server or network switch connections
Whats in the package?
• SFP+ cable
FAQs
What is a SFP Transceiver?
The SFP also known as small form-factor pluggable is a compact hot-swappable device that plugs into a SFP port of a network device or switch and is most commonly used for telecommunication and data communication applications. SFPs support communication using either fibre optic or copper networking cable. SFP optics have a transmitting side (Tx) and a receiving side (Rx). The transceiver communicates using a laser to the receiving side of the other optic network device. SFPs are built to support many different communication standards such as Gigabit Ethernet, Fibre Channel and SONET.
The SFP also known as small form-factor pluggable is a compact hot-swappable device that plugs into a SFP port of a network device or switch and is most commonly used for telecommunication and data communication applications. SFPs support communication using either fibre optic or copper networking cable. SFP optics have a transmitting side (Tx) and a receiving side (Rx). The transceiver communicates using a laser to the receiving side of the other optic network device. SFPs are built to support many different communication standards such as Gigabit Ethernet, Fibre Channel and SONET.
What is the difference between SFP & SFP+ transceivers?
SFP and SFP+ transceivers are very similar in terms of size and appearance. Primarily the key difference being that SFP+ is commonly used in Gigabit Ethernet applications while SFP is for 100Bse or 1000Base applications and SFP maximum data rate is limited to 10Gbps whereas SFP= transceivers support higher but also accounts for a difference in transmission distances. Its important to note that a SFP+ transceiver cannot be plugged into an SFP port as SFP+ do not support speeds less than 1Gbps.
SFP and SFP+ transceivers are very similar in terms of size and appearance. Primarily the key difference being that SFP+ is commonly used in Gigabit Ethernet applications while SFP is for 100Bse or 1000Base applications and SFP maximum data rate is limited to 10Gbps whereas SFP= transceivers support higher but also accounts for a difference in transmission distances. Its important to note that a SFP+ transceiver cannot be plugged into an SFP port as SFP+ do not support speeds less than 1Gbps.
What is QSFP Transceiver?
QSFP also known as Quad small factor pluggable is a 4 channel type of compact hot swappable transceiver and is used for 40 Gigabit ethernet data communication applications. These devices support Ethernet, Fibre Channel, InfiniBand and SONET/SDH standards with different data rate options. The most common types include: 4x1Gbps QSFP, 4x10Gbps QSFP+, 4x28Gbps QSFP28.
QSFP+ and QSFP28 are the latest versions and support numerous 40Gbps and 100Gbps applications. Both QSFP+ and QSFP28 modules integrate 4 transmit and 4 receiver channels.
QSFP also known as Quad small factor pluggable is a 4 channel type of compact hot swappable transceiver and is used for 40 Gigabit ethernet data communication applications. These devices support Ethernet, Fibre Channel, InfiniBand and SONET/SDH standards with different data rate options. The most common types include: 4x1Gbps QSFP, 4x10Gbps QSFP+, 4x28Gbps QSFP28.
QSFP+ and QSFP28 are the latest versions and support numerous 40Gbps and 100Gbps applications. Both QSFP+ and QSFP28 modules integrate 4 transmit and 4 receiver channels.
Related links
- StarTech.com HP Compatible SFP Transceiver Module, 10000Mbit/s
- StarTech.com HP Compatible RJ45 Copper Transceiver Module, 10000Mbit/s
- StarTech.com HP Compatible RJ45 Copper Transceiver Module 10/100/1000/10000Mbit/s
- StarTech.com MSA Compatible SFP Transceiver Module, 10000Mbit/s
- StarTech.com Cisco Compatible SFP Transceiver Module, 10000Mbit/s
- StarTech.com Juniper Compatible SFP Transceiver Module, 10000Mbit/s
- StarTech.com HP Compatible LC Single Mode Transceiver Module 10000Mbit/s
- StarTech.com HP Compatible LC Multi Mode Transceiver Module, Full Duplex
