Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module, Single Mode, 1250Mbps
- RS Stock No.:
- 300-207
- Distrelec Article No.:
- 302-28-002
- Mfr. Part No.:
- TEG-MGBS20
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR168.51
FREE delivery for orders over RM 150.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR168.51 |
*price indicative
- RS Stock No.:
- 300-207
- Distrelec Article No.:
- 302-28-002
- Mfr. Part No.:
- TEG-MGBS20
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | SFP Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | IEEE 802.3u, IEEE 802.3z, IEEE 802.3, FCC, CE | |
| Fibre Type | Single Mode | |
| Connection Port | Fibre Optic Lc Duplex Female | |
| Fibre Operating Mode | Single Mode | |
| Network Speed | 1250Mbps | |
| Maximum Data Transfer Rate | 1.25Gbps | |
| Maximum Transfer Distance | 20km | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type SFP Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals IEEE 802.3u, IEEE 802.3z, IEEE 802.3, FCC, CE | ||
Fibre Type Single Mode | ||
Connection Port Fibre Optic Lc Duplex Female | ||
Fibre Operating Mode Single Mode | ||
Network Speed 1250Mbps | ||
Maximum Data Transfer Rate 1.25Gbps | ||
Maximum Transfer Distance 20km | ||
- COO (Country of Origin):
- TW
The Trendnet SFP Single Mode LC Module is compatible with standard SFP slots found on network switches and fiber media converters. It has low electromagnetic Interference design.
Supports 1310 nm singlemode network transmissions
Duplex LC optical interface
Low power consumption
NDAA and TAA compliant
Related links
- Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 1250Mbps
- Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 10000Mbps
- Trendnet RJ45 Single Mode, 1250Mbps
- Trendnet Fibre Optic Lc Duplex Female Multimode SFP Transceiver Module 10500Mbps
- StarTech.com Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 10000Mbps
- Trendnet Fibre Optic Lc Duplex Female Multimode Transceiver Module 155Mbps
- StarTech.com Fibre Optic Lc Duplex Female Single Mode Transceiver Module 25000Mbps
- Trendnet LC Ethernet Media Converter 1250Mbps, Full Duplex 20 km
