Trendnet LC Ethernet Media Converter, Single Mode, 1250Mbit/s, Full Duplex 20km
- RS Stock No.:
- 649-685
- Mfr. Part No.:
- TI-MGBS20
- Manufacturer:
- Trendnet
N
Subtotal (1 unit)*
MYR221.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR221.89 |
*price indicative
- RS Stock No.:
- 649-685
- Mfr. Part No.:
- TI-MGBS20
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Connection Port | LC | |
| Network Speed | 1250Mbit/s | |
| Maximum Transfer Distance | 20km | |
| Fibre Type | Single Mode | |
| Fibre Operating Mode | Full Duplex | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Connection Port LC | ||
Network Speed 1250Mbit/s | ||
Maximum Transfer Distance 20km | ||
Fibre Type Single Mode | ||
Fibre Operating Mode Full Duplex | ||
- COO (Country of Origin):
- TW
The Trendnet 1000Base-LX Industrial SFP Single-Mode LC Module is tailor-made for harsh environments, ensuring robust performance for demanding networking applications. Designed for seamless integration with standard SFP slots, this module provides reliable gigabit single-mode fibre connections over impressive distances. With its exceptional temperature tolerance, it operates effectively in extreme conditions, making it ideal for industrial, manufacturing, and campus environments. The modules compact design accommodates limited spaces while offering an efficient and low-power solution for high-performance networking. Whether for long-distance fibre networking or industrial solutions, this unit stands as a testament to durability and reliability.
Exceptional temperature range for versatile industrial applications
Hot-pluggable design for effortless installation and maintenance
Low electromagnetic interference, enhancing network reliability
Lifetime warranty ensures peace of mind for long-term use
Durable metal enclosure withstands challenging environments
Designed for compatibility with various single-mode fibre cables
Hot-pluggable design for effortless installation and maintenance
Low electromagnetic interference, enhancing network reliability
Lifetime warranty ensures peace of mind for long-term use
Durable metal enclosure withstands challenging environments
Designed for compatibility with various single-mode fibre cables
Related links
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 20km
- Trendnet LC Ethernet Media Converter 1240Mbit/s, Full Duplex 20km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Single Mode 10km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Half/Full Duplex 550m
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 550m
- Trendnet LC Ethernet Media Converter 10300Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter Single Mode