Trendnet LC Ethernet Media Converter, Multi Mode, 1250Mbit/s, Full Duplex 550m
- RS Stock No.:
- 309-655
- Mfr. Part No.:
- TEG-MGBSX
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR119.63
FREE delivery for orders over RM 500.00
In Stock
- Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.63 |
*price indicative
- RS Stock No.:
- 309-655
- Mfr. Part No.:
- TEG-MGBSX
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Fibre Type | Multi Mode | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 1250Mbit/s | |
| Maximum Transfer Distance | 550m | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Fibre Type Multi Mode | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 1250Mbit/s | ||
Maximum Transfer Distance 550m | ||
- COO (Country of Origin):
- TW
The Trendnet SFP Multi-Mode LC Module are compatible with standard SFP slots found on network switches and fiber media converters. The Multi-Mode SFP LC module is equipped with a duplex LC fiber connection interface, and supports gigabit multi-mode fiber connections for long distance networking applications.
Transmission distance of up to 550m
Low Electromagnetic Interference design
Compliant with IEEE 802.3z Gigabit Ethernet
ANSI Fiber Channel compliant
Low power consumption
NDAA and TAA compliant
Lifetime Warranty
Low Electromagnetic Interference design
Compliant with IEEE 802.3z Gigabit Ethernet
ANSI Fiber Channel compliant
Low power consumption
NDAA and TAA compliant
Lifetime Warranty
Related links
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Half/Full Duplex 550m
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 20km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Single Mode 10km
- Trendnet LC Ethernet Media Converter 1240Mbit/s, Full Duplex 2km
- Trendnet LC Ethernet Media Converter 10300Mbit/s, Full Duplex 40km
- StarTech.com LC Multi Mode Full Duplex 550m
- StarTech.com LC Multi Mode Half/Full Duplex 550m