Trendnet LC Ethernet Media Converter, Single Mode, 1240Mbit/s, Full Duplex 20km
- RS Stock No.:
- 309-642
- Mfr. Part No.:
- TE100-MGBS20
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR135.65
FREE delivery for orders over RM 500.00
In Stock
- Plus 11 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR135.65 |
*price indicative
- RS Stock No.:
- 309-642
- Mfr. Part No.:
- TE100-MGBS20
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Maximum Transfer Distance | 20km | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC | |
| Network Speed | 1240Mbit/s | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Maximum Transfer Distance 20km | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC | ||
Network Speed 1240Mbit/s | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- TW
The Trendnet 100Base-FX SFP Single-Mode LC Module is compatible with standard SFP slots found on network switches and fiber converters. Each single mode SFP transceiver is equipped with a duplex LC fiber connection interface, and supports high-speed data rates up to 155Mbps. All TRENDnet SFP fiber modules support connections for reliable, long distance network applications.
Transmission distance of up to 20km
Supports 1310nm single mode network transmissions
Low Electromagnetic Interference design
ANSI Fiber Channel compliant
Low power consumption
Supports 1310nm single mode network transmissions
Low Electromagnetic Interference design
ANSI Fiber Channel compliant
Low power consumption
Related links
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 20km
- Trendnet LC Ethernet Media Converter 1240Mbit/s, Full Duplex 2km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 10300Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Single Mode 10km
- Trendnet LC Ethernet Media Converter Single Mode
- StarTech.com LC Single Mode Half/Full Duplex 20km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Half/Full Duplex 550m