StarTech.com OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 10 m

Subtotal (1 unit)*

MYR164.35

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR164.35

*price indicative

Sponsored
StarTech.com
RS Stock No.:
287-3415
Mfr. Part No.:
SMLCSC-OS2-10M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

10m

Number of Cores

1

Jacket Colour

Yellow

Sub Type

Single Mode

Fibre Type

OS2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC60703-2-50 type B1.3/B6.a1, ITU-T G652.D/G657.A1

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, 10m Cable Length, Yellow Jacket - SMLCSC-OS2-10M


This Fibre optic cable is a single‑mode OS2 patch lead designed for high‑speed data links in networking and data‑centre environments. It provides an LC to SC duplex connection optimised for laser sources across an extended Wavelength range and is jacketed in a low‑smoke zero‑halogen yellow material for installations where reduced toxic emissions are required. The assembly is suitable for long‑reach links and compatibility with legacy single‑mode systems.

Features and Benefits:


• 0.3 dB insertion loss for minimal signal attenuation
• 55 dB return loss to reduce reflected signal interference
• 1260 to 1625 nm Wavelength support for CWDM applications
• Bend‑insensitive G657.A1 core for tight‑radius routing
• LSZH jacket for reduced smoke and toxic fume emission

Applications


• Used for 100 Gigabit Ethernet interconnects in racks
• Suitable for server‑to‑switch short and long links
• Ideal for data‑centre storage area network connections
• Used with CWDM multiplexing across extended wavelengths

What Fibre classification and core size does it use?


It uses OS2 single‑mode Fibre with a 9/125 μm core/cladding specification.

What operating temperature range can it withstand?


It operates between -20 °C and 60 °C, suitable for varied indoor and enclosed environments.

How is connector alignment and low loss achieved?


Precision ceramic ferrules and UPC‑polished LC and SC terminations provide accurate alignment and low insertion loss.

Is the cable tested prior to dispatch?


Each cable is individually measured for insertion loss and supplied with a test report.

What mechanical bend performance is available for routing?


The Fibre includes a low‑refractive‑index layer delivering a loaded bend radius of 10 mm for tight installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy