StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 10 m

Subtotal (1 unit)*

MYR139.28

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR139.28

*price indicative

Sponsored
StarTech.com
RS Stock No.:
287-3432
Mfr. Part No.:
SPSMLCSC-OS2-10M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

10m

Core Diameter

125μm

Jacket Colour

Yellow

Fibre Type

OS2

Minimum Operating Temperature

-20°C

Sub Type

Single Mode

Maximum Operating Temperature

60°C

Standards/Approvals

IEC60703-2-50 Typ B1.3/B6.a1, ITU-T G652.D/G657.A1

Jacket Material

Low Smoke Zero Halogen

Series

OS2

Non Compliant

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, 10m Cable Length, Yellow Jacket - SPSMLCSC-OS2-10M


This Fibre optic cable is a singlemode simplex OS2 jumper designed for high-speed data links in telecom and data centre environments. It connects LC and SC UPC terminations and is optimised for long-reach transmission across extended wavelengths. The jacket is low-smoke zero-halogen to reduce hazardous emissions in confined or poorly ventilated spaces. The assembly is suitable for point-to-point links where single-core single-Fibre connectivity and backward compatibility with earlier singlemode installations are required.

Features and Benefits:


• 0.3dB insertion loss for minimal signal attenuation
• 55dB return loss to improve reflected signal suppression
• 9/125μm Fibre for standardised singlemode performance
• Bend radius 10mm enabling tight routing without breakage
• LSZH jacket reduces toxic emissions during combustion

Applications


• Suitable for 40G and 100G Ethernet uplinks
• Used with SFP transceivers and single-fibre NICs
• Ideal for simplex patch panels in rack installations
• Can be used for CWDM across 1260 to 1625nm wavelengths
• Used in enclosed transport environments such as trains

Which Wavelength range does it support?


It operates across 1260 to 1625nm enabling CWDM and extended singlemode transmission.

What environmental temperatures can it tolerate?


It functions between -20°C and 60°C for both storage and operation.

How is mechanical protection provided?


The Fibre core is bend-insensitive and housed within an aramid-reinforced jacket for enhanced micro-bend resistance.

What testing is supplied with each cable?


Each unit is individually measured for insertion loss and supplied with a test report.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy