StarTech.com OS2 Single Mode Fibre Optic Cable Polypropylene, Yellow, 1 m
- RS Stock No.:
- 287-3435
- Mfr. Part No.:
- SPSMLCSC-OS2-1M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR83.67
FREE delivery for orders over RM 150.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR83.67 |
*price indicative
- RS Stock No.:
- 287-3435
- Mfr. Part No.:
- SPSMLCSC-OS2-1M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Yellow | |
| Sub Type | Single Mode | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ITU-T G652.D/G657.A1 and IEC60703-2-50 Typ B1.3/B6.a1 | |
| Jacket Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Yellow | ||
Sub Type Single Mode | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ITU-T G652.D/G657.A1 and IEC60703-2-50 Typ B1.3/B6.a1 | ||
Jacket Material Polypropylene | ||
Non Compliant
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, 1m Cable Length, OS2 Fibre - SPSMLCSC-OS2-1M
This Fibre optic cable provides a single-core simplex link for high-speed singlemode networks. It connects LC to SC (UPC) interfaces and is optimised for long-reach transmission with CWDM support across an extended Wavelength range. The cable is sheathed in a Low Smoke Zero Halogen jacket suitable for installations where reduced toxic emissions are required. It is suitable for indoor and enclosed environments and for integration with single-Fibre transceivers and simplex patch panels.
Features and Benefits:
• 0.3dB insertion loss for minimal signal degradation
• 55dB return loss to improve receiver sensitivity
• 9/125μm OS2 Fibre for low attenuation transmission
• Bend-insensitive core permits tight-radius routing
• LSZH jacket reduces smoke and toxic fume output
• 55dB return loss to improve receiver sensitivity
• 9/125μm OS2 Fibre for low attenuation transmission
• Bend-insensitive core permits tight-radius routing
• LSZH jacket reduces smoke and toxic fume output
Applications
• Suitable for 40G/100G data centre interconnects
• Used with simplex SFP transceivers and Fibre NICs
• Ideal for CWDM multiplexed Wavelength channels
• Can be used in enclosed transport compartments
• Used for point-to-point server-to-switch links
• Used with simplex SFP transceivers and Fibre NICs
• Ideal for CWDM multiplexed Wavelength channels
• Can be used in enclosed transport compartments
• Used for point-to-point server-to-switch links
What operating temperature range does it tolerate?
It operates between -20°C and 60°C.
Which standards does the Fibre meet?
The Fibre conforms to ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1.
What physical construction reduces flame risks?
The jacket is Low Smoke Zero Halogen which emits limited smoke and toxic gases when exposed to heat.
How is connector performance achieved?
UPC-polished LC and SC ends use ceramic ferrules to maintain low insertion and return loss.
Is compatibility with legacy singlemode networks supported?
Yes, the cable is backward compatible with OS1 networks.
Related links
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 1 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 3 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 15 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 30 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 20 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 100 m

