StarTech.com OS2 Simplex Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 30 m
- RS Stock No.:
- 287-3429
- Mfr. Part No.:
- SPSMLCLC-OS2-30M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR453.08
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR453.08 |
*price indicative
- RS Stock No.:
- 287-3429
- Mfr. Part No.:
- SPSMLCLC-OS2-30M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 30m | |
| Number of Cores | 1 | |
| Jacket Colour | Yellow | |
| Sub Type | Simplex | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ITU-T G652.D/G657.A1 and IEC60703-2-50 Typ B1.3/B6.a1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 30m | ||
Number of Cores 1 | ||
Jacket Colour Yellow | ||
Sub Type Simplex | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ITU-T G652.D/G657.A1 and IEC60703-2-50 Typ B1.3/B6.a1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Non Compliant
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, 30m Cable Length, Yellow Jacket - SPSMLCLC-OS2-30M
This Fibre optic cable provides single-mode simplex connectivity for high-speed networks, designed for point-to-point links and single-Fibre transceiver use. It uses OS2 bend-insensitive Fibre with LC to LC UPC terminations and is housed in a low smoke zero halogen jacket suitable for installations where reduced smoke and toxic emissions are required. The cable supports extended Wavelength operation and is intended for use across demanding indoor and enclosed environments.
Features and Benefits:
• 0.3 dB insertion loss for minimal signal attenuation
• 55 dB return loss for improved signal reflection performance
• 9/125 μm core-to-cladding ratio for single-mode transmission
• Bend-insensitive Fibre enabling tight-radius routing
• LSZH jacket reducing smoke and toxic gas emissions
• 55 dB return loss for improved signal reflection performance
• 9/125 μm core-to-cladding ratio for single-mode transmission
• Bend-insensitive Fibre enabling tight-radius routing
• LSZH jacket reducing smoke and toxic gas emissions
Applications
• Used with SFP transceivers in high-speed switch links
• Suitable for 40G and 100G Ethernet backbone connections
• Ideal for simplex patch panels in constrained racks
• Can be used for single-fibre NICs and BiDi setups
• Suitable for installations in enclosed transport environments
• Suitable for 40G and 100G Ethernet backbone connections
• Ideal for simplex patch panels in constrained racks
• Can be used for single-fibre NICs and BiDi setups
• Suitable for installations in enclosed transport environments
What temperature range can it operate within?
It is rated to operate between -20°C and 60°C.
Which standards does the Fibre meet?
The Fibre exceeds ITU-T G.652.D and G.657.A1 and conforms to IEC 60793-2-50 type B1.3/B6.a1.
What physical construction enhances durability?
The bend-insensitive core is surrounded by a low-refractive-index layer and an aramid-reinforced LSZH jacket.
How is performance verification provided?
Each cable is individually tested for insertion loss and supplied with a test report.
Related links
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 30 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 1 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 3 m
- StarTech.com OS2 Fibre Patch Cord Fibre Optic Cable Yellow, 30 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 15 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 5 m

