StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 2 m

Subtotal (1 unit)*

MYR236.84

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR236.84

*price indicative

Sponsored
StarTech.com
RS Stock No.:
287-3428
Mfr. Part No.:
SPSMLCLC-OS2-2M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

2m

Core Diameter

125μm

Jacket Colour

Yellow

Sub Type

Single Mode

Fibre Type

OS2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ITU-T G652.D/G657.A1 and IEC60703-2-50 Typ B1.3/B6.a1

Jacket Material

Low Smoke Zero Halogen

Non Compliant

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, 2m Cable Length, Yellow Jacket - SPSMLCLC-OS2-2M


This Fibre optic cable provides a single-core simplex connection for singlemode networks, designed for high-speed links in 40G/100G environments. It uses OS2 grade 9/125μm Fibre with LC to LC UPC terminations and is sheathed in a low-smoke zero-halogen jacket for installations where reduced toxic emissions are required. The cable is suitable for indoor and constrained spaces and meets specified optical standards for long-distance transmission.

Features and Benefits:


• 0.3dB insertion loss for low signal degradation
• 55dB return loss to reduce back-reflection effects
• Bend-insensitive G657.A1 Fibre for tight-radius routing
• LSZH jacket for reduced smoke and fume emission
• Tested individually with included performance report

Applications


• Suitable for short-range 40G/100G switch interconnects
• Used with simplex SFP transceivers and Fibre NICs
• Ideal for point-to-point server-to-storage links
• Used in enclosed transport environments such as trains

What temperature range can it operate within?


It functions from -20°C to 60°C.

Which standards does the Fibre comply with?


It meets ITU-T G652.D/G657.A1 and IEC60703-2-50 Typ B1.3/B6.a1.

What physical construction supports mechanical strength?


The core is 9/125μm singlemode Fibre with Aramid reinforcement beneath the LSZH jacket.

Which connector polish type is fitted to reduce reflections?


LC connectors are UPC polished to improve return-loss performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy