StarTech.com OS2 Simplex Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 30 m
- RS Stock No.:
- 287-3439
- Mfr. Part No.:
- SPSMSCSC-OS2-30M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR461.53
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR461.53 |
*price indicative
- RS Stock No.:
- 287-3439
- Mfr. Part No.:
- SPSMSCSC-OS2-30M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 30m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | Simplex | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC60703-2-50 type B1.3/B6.a1, ITU-T G652.D/G657.A1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 30m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 1 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type Simplex | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC60703-2-50 type B1.3/B6.a1, ITU-T G652.D/G657.A1 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, 30m Cable Length, Yellow Jacket - SPSMSCSC-OS2-30M
This Fibre optic cable provides a single-core, simplex singlemode link for high-capacity networks. It is designed for long-distance transmission with laser-optimised OS2 Fibre and an LSZH outer jacket suitable for enclosed or poorly ventilated environments. The assembly uses SC/SC UPC connectors and is compatible with high-speed modules and single-Fibre devices.
Features and Benefits:
• 0.3 dB insertion loss for low signal attenuation
• 55 dB return loss for improved reflection performance
• 9/125 μm core for singlemode long-haul transmission
• Bend-insensitive Fibre for reduced macro-bend losses
• LSZH jacket emitting low toxic fumes when combusted
• 55 dB return loss for improved reflection performance
• 9/125 μm core for singlemode long-haul transmission
• Bend-insensitive Fibre for reduced macro-bend losses
• LSZH jacket emitting low toxic fumes when combusted
Applications
• Suitable for 40G and 100G data-centre interconnects
• Used with SFP transceivers and single-fibre NICs
• Ideal for simplex patch panels in telecom racks
• Used for bi-directional CWDM links across extended wavelengths
• Used with SFP transceivers and single-fibre NICs
• Ideal for simplex patch panels in telecom racks
• Used for bi-directional CWDM links across extended wavelengths
What operating temperatures can it withstand?
It operates between -20°C and 60°C.
Which standards and Fibre classifications does it meet?
It conforms to ITU‑T G.652.D / G.657.A1 and IEC 60703‑2‑50 type B1.3 / B6.a1.
What report or verification is supplied with each cable?
Each cable is individually tested for insertion loss and supplied with a test report.
How is the connector endface prepared to reduce return loss?
The SC connectors use UPC polishing on ceramic ferrules to improve return-loss characteristics.
Related links
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 30 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 100 m
- StarTech.com OS2 Fibre Patch Cord Fibre Optic Cable Yellow, 30 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 5 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 15 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 20 m

