StarTech.com OS2 Duplex Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 30 m

Subtotal (1 unit)*

MYR282.07

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR282.07

*price indicative

Sponsored
StarTech.com
RS Stock No.:
287-3421
Mfr. Part No.:
SMLCSC-OS2-30M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

30m

Number of Cores

2

Jacket Colour

Yellow

Sub Type

Duplex

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

ITU T G652.D/G657.A1 and IEC60703 2 50 type B1.3/B6.a1 industry standards

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, 30m Cable Length, Yellow Jacket - SMLCSC-OS2-30M


This Fibre optic cable provides singlemode duplex connectivity for high‑speed network links. It is intended for data centre and server interconnects where 100Gbps throughput and extended Wavelength support are required. The assembly uses LC and SC UPC terminations and is sheathed in a low smoke zero halogen jacket to reduce toxic emissions in confined spaces. Operating conditions cover a wide temperature range for indoor and enclosed environment installations.

Features and Benefits:


• 1260-1625nm Wavelength support enabling CWDM channel separation
• Insertion loss 0.3dB ensuring low signal attenuation
• Return loss 55dB improving reflected-signal performance
• Bend radius 10mm loaded allowing tight routing in cabinets
• LSZH jacket reducing hazardous fumes in enclosed spaces

Applications


• Suitable for 100Gigabit Ethernet backbone connections
• Ideal for interconnecting servers and storage arrays
• Used with switches and transceivers in data centres
• Can be used in enclosed transportation environments
• Suitable for mixed OS1/OS2 legacy network upgrades

How many Fibre cores does the cable contain?


It contains 2 cores in a duplex configuration.

What Fibre construction and size does it use?


It is a 9/125μm singlemode Fibre optimised to OS2 specifications.

What operating temperature range can it tolerate?


It operates between -20°C and 60°C.

What safety characteristic does the jacket provide?


The jacket is low smoke zero halogen, limiting smoke and toxic fume emission when exposed to fire.

Is the Fibre bend tolerant for tight installations?


Yes, the bend‑insensitive design and 10mm loaded bend radius permit Compact routing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy