StarTech.com OS2 Duplex Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 3 m
- RS Stock No.:
- 287-3413
- Mfr. Part No.:
- SMDOS2SCSC3M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR123.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR123.60 |
*price indicative
- RS Stock No.:
- 287-3413
- Mfr. Part No.:
- SMDOS2SCSC3M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | Duplex | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ITU-T G652.D/G657.A1 and IEC60703-2-50 Typ B1.3/B6.a1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type Duplex | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ITU-T G652.D/G657.A1 and IEC60703-2-50 Typ B1.3/B6.a1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Non Compliant
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, 3M Cable Length, Yellow Jacket - SMDOS2SCSC3M
This Fibre optic cable provides single-mode duplex connectivity for high-capacity network links. It is designed for long-reach data transmission between servers, switches and storage, supporting laser-optimised wavelengths across an extended range. The cable uses SC/SC UPC terminations and a flame-retardant low-smoke zero-halogen jacket for installations where reduced toxic emissions are required.
Features and Benefits:
• 0.3 dB insertion loss ensures minimal signal attenuation
• 55 dB return loss improves reflected-signal suppression
• 1260 to 1625 nm Wavelength support enables CWDM operation
• Bend-insensitive core permits tight-radius routing
• LSZH jacket limits toxic fumes in confined spaces
• 55 dB return loss improves reflected-signal suppression
• 1260 to 1625 nm Wavelength support enables CWDM operation
• Bend-insensitive core permits tight-radius routing
• LSZH jacket limits toxic fumes in confined spaces
Applications
• Suitable for 40G and 100G Ethernet interconnects
• Ideal for data centre server-to-switch links
• Used with storage arrays requiring low-latency paths
• Can be used in enclosed transport environments
• Suitable for legacy OS1 environments requiring upgrade
• Ideal for data centre server-to-switch links
• Used with storage arrays requiring low-latency paths
• Can be used in enclosed transport environments
• Suitable for legacy OS1 environments requiring upgrade
What temperature range can it operate within?
It operates between -20°C and 60°C.
How is polarity identified on the cable?
Connectors are number‑labelled to indicate polarity.
What testing is provided with each cable?
Each cable is individually measured for insertion loss and supplied with a test report.
What standards does the Fibre meet?
The Fibre complies with ITU‑T G.652.D/G.657.A1 and IEC 60703-2-50 type B1.3/B6.A1.
Related links
- StarTech.com OS2 Duplex Fibre Optic Patch Cable Fibre Optic Cable Yellow, 3 m
- StarTech.com OS2 Duplex Fibre Optic Cable Yellow, 50 m
- StarTech.com OS2 Duplex Fibre Optic Cable Yellow, 30 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 3 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 3 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 3 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 3 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Yellow, 3 m

