StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 1 m
- RS Stock No.:
- 287-3417
- Mfr. Part No.:
- SMLCSC-OS2-1M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR146.83
FREE delivery for orders over RM 150.00
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR146.83 |
*price indicative
- RS Stock No.:
- 287-3417
- Mfr. Part No.:
- SMLCSC-OS2-1M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 125μm | |
| Jacket Colour | Yellow | |
| Sub Type | Single Mode | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 125μm | ||
Jacket Colour Yellow | ||
Sub Type Single Mode | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, Yellow Jacket, Single Mode Fibre - SMLCSC-OS2-1M
This Fibre optic cable provides a 1m single-mode link intended for high-speed network connections. It connects LC duplex to SC duplex UPC terminations and is suitable for data-centre and telecom environments requiring long-reach single-mode performance. The construction includes a bend-insensitive 9/125μm core and a low-smoke zero-halogen jacket for installations where reduced smoke and toxic emissions are necessary.
Features and Benefits:
• 1260 to 1625 nm Wavelength support improves channel separation and reach
• Insertion loss under 0.3 dB ensures minimal signal attenuation
• Return loss 55 dB enhances reflected-signal suppression
• Bend radius 10 mm allows tight routing in confined spaces
• LSZH jacket reduces toxic emissions in enclosed environments
• Insertion loss under 0.3 dB ensures minimal signal attenuation
• Return loss 55 dB enhances reflected-signal suppression
• Bend radius 10 mm allows tight routing in confined spaces
• LSZH jacket reduces toxic emissions in enclosed environments
Applications
• Suitable for 100 Gbps server-to-switch connections
• Ideal for CWDM Wavelength multiplexing systems
• Used with storage arrays and high-performance switches
• Can be used in enclosed transport environments such as trains
• Suitable for installations requiring backward OS1 compatibility
• Ideal for CWDM Wavelength multiplexing systems
• Used with storage arrays and high-performance switches
• Can be used in enclosed transport environments such as trains
• Suitable for installations requiring backward OS1 compatibility
What temperature range can it operate within?
It is rated for operation from -20°C to 60°C.
How is connector alignment achieved for low loss?
Ceramic ferrules are used to ensure precise Fibre alignment for low insertion loss.
What testing accompanies each cable?
Each unit is individually tested for insertion loss and supplied with a test report.
Which industry standards does it meet?
Performance exceeds ITU-T G.652.D/G.657.A1 and IEC 60703-2-50 type B1.3/B6.a1.
Related links
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 15 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 50 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 20 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 25 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 7 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 5 m

