StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 5 m
- RS Stock No.:
- 287-3424
- Mfr. Part No.:
- SMLCSC-OS2-5M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR133.26
FREE delivery for orders over RM 150.00
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR133.26 |
*price indicative
- RS Stock No.:
- 287-3424
- Mfr. Part No.:
- SMLCSC-OS2-5M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | Single Mode | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC60703-2-50, ITU-T G652.D/G657.A1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type Single Mode | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC60703-2-50, ITU-T G652.D/G657.A1 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, 5m Cable Length, Single Mode OS2 Fibre - SMLCSC-OS2-5M
This Fibre optic cable provides single-mode connectivity for high-speed network links within data centre and telecommunications environments. It connects LC duplex to SC duplex interfaces and is designed for long-wavelength laser sources across an extended band. The jacket material is Low Smoke Zero Halogen (LSZH) to reduce toxic emissions in enclosed spaces, while the cable is suitable for environments requiring tight routing and bend tolerance.
Features and Benefits:
• 0.3 dB insertion loss supports low signal attenuation
• 1260 to 1625 nm Wavelength range enables CWDM channel use
• Bend-insensitive core permits tight routing around bends
• LSZH jacket reduces smoke and toxic fume emissions
• 55 dB return loss improves reflected-signal suppression
• 1260 to 1625 nm Wavelength range enables CWDM channel use
• Bend-insensitive core permits tight routing around bends
• LSZH jacket reduces smoke and toxic fume emissions
• 55 dB return loss improves reflected-signal suppression
Applications
• Used for 100 Gbps links between switches and servers
• Suitable for fibre-channel connections in storage arrays
• Ideal for installations in trains and aircraft compartments
• Used with legacy OS1 networks for mixed-fibre environments
• Suitable for confined spaces with limited ventilation
• Suitable for fibre-channel connections in storage arrays
• Ideal for installations in trains and aircraft compartments
• Used with legacy OS1 networks for mixed-fibre environments
• Suitable for confined spaces with limited ventilation
What temperature range can it operate within?
It functions between -20 °C and 60 °C for both operation and storage.
How is connector performance ensured prior to shipment?
Each cable is individually tested for insertion loss and supplied with a test report.
Which industry standards does the Fibre conform to?
The Fibre meets ITU-T G.652.D / G.657.A1 and IEC 60703-2-50 Type B1.3 / B6.a1 specifications.
What physical construction reduces micro-bending losses?
The Fibre uses a low-refractive-index surrounding layer with aramid reinforcement for micro-bend resistance.
Related links
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 15 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 50 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 1 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 20 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 25 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 7 m

