StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 25 m
- RS Stock No.:
- 287-3419
- Mfr. Part No.:
- SMLCSC-OS2-25M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR262.22
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR262.22 |
*price indicative
- RS Stock No.:
- 287-3419
- Mfr. Part No.:
- SMLCSC-OS2-25M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 25m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Single Mode | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ITU T G652.D/G657.A1 and IEC60703 2 50 type B1.3/B6.a1 standards | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 25m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Sub Type Single Mode | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ITU T G652.D/G657.A1 and IEC60703 2 50 type B1.3/B6.a1 standards | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, 25m Cable Length, Yellow Jacket - SMLCSC-OS2-25M
This Fibre optic cable is a 25m duplex OS2 single-mode jumper designed for high-speed interconnects in data centres and network backbones. It links LC to SC (UPC) interfaces and supports laser-optimised operation across an extended 1260 to 1625 nm Wavelength range. The jacket is low smoke zero halogen and the cord is built for use in environments where confined-space safety and minimal emission of toxic fumes are required.
Features and Benefits:
• 0.3 dB insertion loss for minimal signal attenuation
• 55 dB return loss to reduce back-reflection issues
• 9/125 μm core for long-reach single-mode transmission
• Bend radius 10 mm loaded to permit tight routing
• LSZH jacket reduces toxic fumes in enclosed spaces
• 55 dB return loss to reduce back-reflection issues
• 9/125 μm core for long-reach single-mode transmission
• Bend radius 10 mm loaded to permit tight routing
• LSZH jacket reduces toxic fumes in enclosed spaces
Applications
• Suitable for 100 Gbps server-to-switch connections
• Ideal for CWDM links across extended wavelengths
• Used with storage arrays and fibre-channel equipment
• Can be used in enclosed transportation environments
• Ideal for CWDM links across extended wavelengths
• Used with storage arrays and fibre-channel equipment
• Can be used in enclosed transportation environments
What temperature range can it operate within?
It is rated for operation from -20 °C to 60 °C.
How is polarity or connector orientation indicated?
Numbered connectors identify polarity for duplex links.
What testing accompanies each cable?
Each unit is individually tested for insertion loss and supplied with a test report.
Which standards does it meet for Fibre classification?
It conforms to ITU‑T G.652.D and G.657.A1 and IEC 60703‑2‑50 type B1.3/B6.a1.
Related links
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 15 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 50 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 1 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 20 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 7 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 5 m

