RS PRO OM1 Patch Cable Fibre Optic Cable, 62.5 μm Low Smoke Zero Halogen, Grey, 15 m
- RS Stock No.:
- 794-593
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR154.52
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR154.52 |
| 10 + | MYR142.14 |
*price indicative
- RS Stock No.:
- 794-593
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 15m | |
| Core Diameter | 62.5μm | |
| Number of Cores | 2 | |
| Jacket Colour | Grey | |
| Fibre Type | OM1 | |
| Sub Type | Patch Cable | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 15m | ||
Core Diameter 62.5μm | ||
Number of Cores 2 | ||
Jacket Colour Grey | ||
Fibre Type OM1 | ||
Sub Type Patch Cable | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 15 m Fibre Optic Cable 62.5 μm
The RS PRO Fibre Optic Cable is a high-quality patch cable designed for reliable data transmission in various networking environments. With a core diameter of 62.5 μm and a length of 15 metres, this OM1 Fibre optic cable is Ideal for short to medium distance data communication. Its low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public spaces.
Features and Benefits
Core Diameter: 62.5 μm for efficient data transmission.
Cable Length: 15 m for flexible installation options.
Jacket Material: Low smoke zero halogen for enhanced safety.
Operating Temperature Range: -20 °C to 60 °C for versatile environmental use.
Number of Cores: 2 for duplex communication.
Jacket Colour: Grey for easy identification.
Cable Length: 15 m for flexible installation options.
Jacket Material: Low smoke zero halogen for enhanced safety.
Operating Temperature Range: -20 °C to 60 °C for versatile environmental use.
Number of Cores: 2 for duplex communication.
Jacket Colour: Grey for easy identification.
Applications
Data centres
Telecommunications
LAN networks
Industrial automation
Telecommunications
LAN networks
Industrial automation
Additional Information
Complies with IEC 60793-2-10 A1b standards.
Meets REACH and RoHS requirements.
Suitable for use in environments requiring SVHC compliance.
TIA/EIA 492AAAA compliant for quality assurance.
Meets REACH and RoHS requirements.
Suitable for use in environments requiring SVHC compliance.
TIA/EIA 492AAAA compliant for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM1 Cable Fibre Optic Cable Grey, 30 m
- RS PRO OM1 Cable Fibre Optic Cable Grey, 20 m
- RS PRO OM1 Fibre Optic Cable Grey, 15 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 100 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 25 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 30 m

