RS PRO OM1 Patch Cable Fibre Optic Cable, 62.5 μm Low Smoke Zero Halogen, Grey, 20 m
- RS Stock No.:
- 794-591
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR194.07
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR194.07 | - |
| 10 + | MYR178.57 | 7% |
*price indicative
- RS Stock No.:
- 794-591
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 20m | |
| Core Diameter | 62.5μm | |
| Number of Cores | 2 | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM1 | |
| Sub Type | Patch Cable | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 20m | ||
Core Diameter 62.5μm | ||
Number of Cores 2 | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM1 | ||
Sub Type Patch Cable | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 20 m Fibre Optic Cable, 62.5 μm
The RS PRO Fibre Optic Cable is a high-performance solution designed for reliable data transmission in various industrial and commercial environments. With a core diameter of 62.5 μm and a length of 20 metres, this OM1 patch cable is Ideal for short-range communication applications. Its low smoke zero halogen jacket ensures safety and compliance with stringent environmental standards.
Features and Benefits
Core Diameter: 62.5 μm for efficient data transmission
Cable Length: 20 m suitable for short-range applications
Jacket Material: Low smoke zero halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for versatile environmental conditions
Number of Cores: 2 for duplex communication
Jacket Colour: Grey for easy identification
Standards Compliance: Meets IEC 60793-2-10 A1b, REACH, RoHS, SVHC, and TIA/EIA 492AAAA standards
Cable Length: 20 m suitable for short-range applications
Jacket Material: Low smoke zero halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for versatile environmental conditions
Number of Cores: 2 for duplex communication
Jacket Colour: Grey for easy identification
Standards Compliance: Meets IEC 60793-2-10 A1b, REACH, RoHS, SVHC, and TIA/EIA 492AAAA standards
Applications
Data centres
Telecommunications
Industrial networking
Commercial buildings
Telecommunications
Industrial networking
Commercial buildings
Additional Information
The cable is compliant with key standards ensuring safety and performance in various applications. Its low smoke zero halogen jacket is particularly beneficial in environments where fire safety is a concern.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM1 Fibre Optic Cable Grey, 20 m
- RS PRO OM1 Cable Fibre Optic Cable Grey, 30 m
- RS PRO OM1 Cable Fibre Optic Cable Grey, 15 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 100 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 25 m

