RS PRO OM1 Patch Cable Fibre Optic Cable, 62.5 μm Low Smoke Zero Halogen, Orange, 50 m
- RS Stock No.:
- 794-544
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR153.76
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR153.76 |
| 10 + | MYR141.43 |
*price indicative
- RS Stock No.:
- 794-544
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 50m | |
| Core Diameter | 62.5μm | |
| Number of Cores | 1 | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM1 | |
| Sub Type | Patch Cable | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 50m | ||
Core Diameter 62.5μm | ||
Number of Cores 1 | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM1 | ||
Sub Type Patch Cable | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 50 m Fibre Optic Cable, 62.5 μm OM1
The RS PRO Fibre Optic Cable is designed for high-performance data transmission over short to medium distances. With a core diameter of 62.5 μm, this OM1 patch cable is Ideal for local area network (LAN) applications, providing reliable connectivity and minimal signal loss. The low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public buildings.
Features and Benefits
Cable Length: 50 m for extended reach in various installations
Core Diameter: 62.5 μm for efficient data transmission
Fibre Type: OM1 suitable for short to medium distance communication
Jacket Colour: Orange for easy identification and routing
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for versatile environmental conditions
Number of Cores: 1 for simplex communication
Core Diameter: 62.5 μm for efficient data transmission
Fibre Type: OM1 suitable for short to medium distance communication
Jacket Colour: Orange for easy identification and routing
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for versatile environmental conditions
Number of Cores: 1 for simplex communication
Applications
Local area networks (LAN)
Data centres
Telecommunications
Data centres
Telecommunications
Additional Information
Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS requirements
SVHC compliant
TIA/EIA 492AAAA approved
Meets REACH and RoHS requirements
SVHC compliant
TIA/EIA 492AAAA approved
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM1 Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 100 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 25 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 50 m
- RS PRO OM1 Patch Cord Fibre Optic Cable Orange, 50 m

