RS PRO OM1 Patch Cable Fibre Optic Cable, 62.5 μm Low Smoke Zero Halogen, Orange, 30 m
- RS Stock No.:
- 794-543
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR111.14
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR111.14 |
| 10 + | MYR102.27 |
*price indicative
- RS Stock No.:
- 794-543
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 30m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 62.5μm | |
| Number of Cores | 1 | |
| Jacket Colour | Orange | |
| Fibre Type | OM1 | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Patch Cable | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 30m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 62.5μm | ||
Number of Cores 1 | ||
Jacket Colour Orange | ||
Fibre Type OM1 | ||
Minimum Operating Temperature -20°C | ||
Sub Type Patch Cable | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 30 m Fibre Optic Cable 62.5 μm
The RS PRO Fibre Optic Cable is a high-performance solution designed for reliable data transmission over long distances. With a core diameter of 62.5 μm and a length of 30 metres, this OM1 patch cable is Ideal for network installations requiring efficient and stable connectivity. Its low smoke zero halogen jacket ensures safety in case of fire, making it suitable for various environments.
Features and Benefits
Core Diameter: 62.5 μm for efficient data transmission
Cable Length: 30 metres for extended reach
Fibre Type: OM1 for multimode applications
Jacket Material: Low smoke zero halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for versatile use
Jacket Colour: Orange for easy identification
Standards Compliance: Meets IEC 60793-2-10 A1b, REACH, RoHS, SVHC, and TIA/EIA 492AAAA standards for quality assurance
Cable Length: 30 metres for extended reach
Fibre Type: OM1 for multimode applications
Jacket Material: Low smoke zero halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for versatile use
Jacket Colour: Orange for easy identification
Standards Compliance: Meets IEC 60793-2-10 A1b, REACH, RoHS, SVHC, and TIA/EIA 492AAAA standards for quality assurance
Applications
Telecommunications
Data Centres
LAN and WAN Networks
Industrial Networking
Data Centres
LAN and WAN Networks
Industrial Networking
Additional Information
This Fibre optic cable is compliant with key industry standards ensuring high quality and safety. It is suitable for environments where fire safety is a priority due to its low smoke zero halogen jacket.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM1 Cable Fibre Optic Cable Orange, 100 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 25 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 50 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM1 Cable Fibre Optic Cable Grey, 30 m
- RS PRO OM1 Cable Fibre Optic Cable Grey, 15 m

