RS PRO OM1 Patch Cable Fibre Optic Cable, 62.5 μm Low Smoke Zero Halogen, Orange, 5 m

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR108.57

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR108.57-
10 +MYR99.868%

*price indicative

RS Stock No.:
794-585
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

5m

Product Type

Fibre Optic Cable

Core Diameter

62.5μm

Number of Cores

2

Jacket Colour

Orange

Sub Type

Patch Cable

Minimum Operating Temperature

-20°C

Fibre Type

OM1

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

COO (Country of Origin):
IT

RS PRO 5 m Fibre Optic Cable 62.5 μm


The RS PRO 5 m Fibre Optic Cable is designed for high-performance data transmission in various networking environments. With a core diameter of 62.5 μm and OM1 Fibre type, it ensures reliable connectivity and efficient data transfer. The cable's low smoke zero halogen jacket material enhances safety by reducing toxic emissions in case of fire.

Features and Benefits


Cable Length: 5 m for flexible installation options
Core Diameter: 62.5 μm for efficient data transmission
Fibre Type: OM1 for compatibility with legacy systems
Jacket Colour: Orange for easy identification
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Temperature Range: Operates between -20 °C and 60 °C for versatile usage
Number of Cores: 2 for duplex communication

Applications


Data centres
Telecommunications
LAN and WAN networks
Industrial networking

Additional Information


Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS requirements
Suitable for environments requiring SVHC compliance
TIA/EIA 492AAAA approved

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy