Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 16 mm ID 25 mm OD
- RS Stock No.:
- 905-801
- Mfr. Part No.:
- 742708206
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 tray of 80 units)*
MYR4,101.28
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 80 + | MYR51.266 | MYR4,101.28 |
*price indicative
- RS Stock No.:
- 905-801
- Mfr. Part No.:
- 742708206
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Nanocrystalline | |
| Product Type | Ferrite Ring | |
| Application | Aerospace | |
| Minimum Frequency | 0.01MHz | |
| Impedance | 1000Ω | |
| Material | Nanocrystalline | |
| Maximum Frequency | 100MHz | |
| Height | 30mm | |
| Inside Diameter | 16mm | |
| Outside Diameter | 25mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | WE-NCC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Nanocrystalline | ||
Product Type Ferrite Ring | ||
Application Aerospace | ||
Minimum Frequency 0.01MHz | ||
Impedance 1000Ω | ||
Material Nanocrystalline | ||
Maximum Frequency 100MHz | ||
Height 30mm | ||
Inside Diameter 16mm | ||
Outside Diameter 25mm | ||
Standards/Approvals RoHS Compliant | ||
Series WE-NCC | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik nanocrystalline core designed for electrical applications, optimising performance and reliability in various electronic circuits.
RoHS and REACh compliant, ensuring environmental safety standards are met
Capable of operating between -40 °C to +125 °C for diverse environmental conditions
Storage conditions defined to enhance longevity and maintain product integrity
Flammability rating of UL94 V-0 ensures high safety standards
Related links
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 16 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 12.5 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 10 mm, For: Aerospace 20 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 15 mm, For: Aerospace 24 mm ID 34 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 20 mm, For: Aerospace 8 mm ID 11 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 8 mm, For: Aerospace 12.5 mm ID 20 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 6 mm, For: Aerospace 10 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 4.5 mm, For: Aerospace 6.5 mm ID 9.8 mm OD
