Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 12.5 mm ID 16 mm OD
- RS Stock No.:
- 905-799
- Mfr. Part No.:
- 742708204
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR35.20
FREE delivery for orders over RM 150.00
In Stock
- 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | MYR17.60 | MYR35.20 |
| 20 - 98 | MYR15.50 | MYR31.00 |
| 100 - 198 | MYR13.905 | MYR27.81 |
| 200 + | MYR12.305 | MYR24.61 |
*price indicative
- RS Stock No.:
- 905-799
- Mfr. Part No.:
- 742708204
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Nanocrystalline | |
| Application | Aerospace | |
| Minimum Frequency | 0.01MHz | |
| Impedance | 1000Ω | |
| Material | Nanocrystalline | |
| Height | 30mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 12.5mm | |
| Outside Diameter | 16mm | |
| Series | WE-NCC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Nanocrystalline | ||
Application Aerospace | ||
Minimum Frequency 0.01MHz | ||
Impedance 1000Ω | ||
Material Nanocrystalline | ||
Height 30mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 12.5mm | ||
Outside Diameter 16mm | ||
Series WE-NCC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik nanocrystalline core designed for EMC and inductive applications, ensuring high performance across a range of electronic devices.
Operating temperature ranges from -40 °C to +125 °C
RoHS compliant and AEC-Q200 qualified for reliability
Storage conditions maintained at 0 °C up to 40 °C with less than 75% humidity
Initial permeability reaches 90,000 for optimized performance
Available in a Compact plastic housing with UL94 V-0 flammability rating
Related links
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 12.5 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 16 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 8 mm, For: Aerospace 12.5 mm ID 20 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 6 mm, For: Aerospace 10 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 15 mm, For: Aerospace 24 mm ID 34 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 20 mm, For: Aerospace 8 mm ID 11 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 10 mm, For: Aerospace 20 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 4.5 mm, For: Aerospace 6.5 mm ID 9.8 mm OD
