Wurth Elektronik Ferrite Ring Nanocrystalline 10 mm, For: Aerospace 20 mm ID 25 mm OD
- RS Stock No.:
- 905-784
- Mfr. Part No.:
- 742708105
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR55.86
FREE delivery for orders over RM 150.00
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 45 | MYR11.172 | MYR55.86 |
| 50 - 245 | MYR9.832 | MYR49.16 |
| 250 - 495 | MYR8.83 | MYR44.15 |
| 500 + | MYR7.804 | MYR39.02 |
*price indicative
- RS Stock No.:
- 905-784
- Mfr. Part No.:
- 742708105
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Nanocrystalline | |
| Product Type | Ferrite Ring | |
| Application | Aerospace | |
| Minimum Frequency | 0.01MHz | |
| Impedance | 1000Ω | |
| Material | Nanocrystalline | |
| Height | 10mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 20mm | |
| Outside Diameter | 25mm | |
| Series | WE-NCC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Nanocrystalline | ||
Product Type Ferrite Ring | ||
Application Aerospace | ||
Minimum Frequency 0.01MHz | ||
Impedance 1000Ω | ||
Material Nanocrystalline | ||
Height 10mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 20mm | ||
Outside Diameter 25mm | ||
Series WE-NCC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik magnetic core provides essential inductance for electronic circuits, optimising performance in various applications requiring reliable magnetic properties under different conditions.
Operating temperature ranges from -40°C to +125°C, ensuring versatility in applications
Certification compliant with RoHS, REACh, and AEC-Q200, reflecting adherence to global standards
Nanocrystalline core offers high initial permeability of 30,000, enhancing efficiency
Dimensions of 25 x 20 x 10 mm, supporting Compact designs without compromising performance
Storage conditions are specified for optimal longevity and material stability
Related links
- Wurth Elektronik Ferrite Ring Nanocrystalline 10 mm, For: Aerospace 20 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 6 mm, For: Aerospace 10 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 7.5 mm, For: Aerospace 10 mm ID 13 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 16 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 15 mm, For: Aerospace 24 mm ID 34 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 20 mm, For: Aerospace 8 mm ID 11 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 12.5 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 8 mm, For: Aerospace 12.5 mm ID 20 mm OD
