Wurth Elektronik Ferrite Ring Nanocrystalline 7.5 mm, For: Aerospace 10 mm ID 13 mm OD
- RS Stock No.:
- 905-780
- Mfr. Part No.:
- 742708102
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR33.94
FREE delivery for orders over RM 150.00
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | MYR6.788 | MYR33.94 | - |
| 50 - 245 | MYR5.974 | MYR29.87 | 11% |
| 250 - 495 | MYR5.36 | MYR26.80 | 21% |
| 500 + | MYR4.748 | MYR23.74 | 30% |
*price indicative
- RS Stock No.:
- 905-780
- Mfr. Part No.:
- 742708102
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Nanocrystalline | |
| Application | Aerospace | |
| Minimum Frequency | 0.01MHz | |
| Impedance | 1000Ω | |
| Material | Nanocrystalline | |
| Height | 7.5mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 10mm | |
| Outside Diameter | 13mm | |
| Series | WE-NCC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Nanocrystalline | ||
Application Aerospace | ||
Minimum Frequency 0.01MHz | ||
Impedance 1000Ω | ||
Material Nanocrystalline | ||
Height 7.5mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 10mm | ||
Outside Diameter 13mm | ||
Series WE-NCC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik nanocrystalline core designed for use in general electronic equipment. Its function is to provide efficient magnetic properties while maintaining durability in a variety of operating environments.
Operates effectively within a temperature range of -40 °C to +125 °C
Certified RoHS and REACh compliant, ensuring environmentally friendly usage
Features a plastic housing with a UL94 V-0 flammability rating for enhanced safety
Typical initial permeability of 30000, optimising magnetic performance
Related links
- Wurth Elektronik Ferrite Ring Nanocrystalline 7.5 mm, For: Aerospace 10 mm ID 13 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 13 mm, For: EMI Suppression 16 mm ID 13 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 6 mm, For: Aerospace 10 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 16 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 15 mm, For: Aerospace 24 mm ID 34 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 20 mm, For: Aerospace 8 mm ID 11 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 8 mm, For: Aerospace 12.5 mm ID 20 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 10 mm, For: Aerospace 20 mm ID 25 mm OD
