Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 12.5 mm ID 16 mm OD
- RS Stock No.:
- 905-794
- Mfr. Part No.:
- 742708201
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR32.94
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 184 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | MYR16.47 | MYR32.94 | - |
| 20 - 98 | MYR14.50 | MYR29.00 | 11% |
| 100 - 198 | MYR13.025 | MYR26.05 | 20% |
| 200 + | MYR11.49 | MYR22.98 | 30% |
*price indicative
- RS Stock No.:
- 905-794
- Mfr. Part No.:
- 742708201
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Nanocrystalline | |
| Minimum Frequency | 0.01MHz | |
| Application | Aerospace | |
| Impedance | 1000Ω | |
| Material | Nanocrystalline | |
| Maximum Frequency | 100MHz | |
| Height | 30mm | |
| Inside Diameter | 12.5mm | |
| Outside Diameter | 16mm | |
| Series | WE-NCC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Nanocrystalline | ||
Minimum Frequency 0.01MHz | ||
Application Aerospace | ||
Impedance 1000Ω | ||
Material Nanocrystalline | ||
Maximum Frequency 100MHz | ||
Height 30mm | ||
Inside Diameter 12.5mm | ||
Outside Diameter 16mm | ||
Series WE-NCC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik nanocrystalline core designed for use in various electronic applications, providing reliable electrical and magnetic properties essential for optimal function.
Operating temperature ranges from -40 °C to +125 °C
Flammability rating of UL94 V-0 ensures safety in applications
Low storage humidity requirement of <lt/> 75% RH maintains material integrity
Typical impedance characteristics enhance performance at various frequencies
Related links
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 12.5 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 16 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 8 mm, For: Aerospace 12.5 mm ID 20 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 6 mm, For: Aerospace 10 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 15 mm, For: Aerospace 24 mm ID 34 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 20 mm, For: Aerospace 8 mm ID 11 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 10 mm, For: Aerospace 20 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 4.5 mm, For: Aerospace 6.5 mm ID 9.8 mm OD
