Wurth Elektronik Ferrite Ring Nanocrystalline 4.5 mm, For: Aerospace 6.5 mm ID 9.8 mm OD

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 12%

View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR41.65

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 90MYR4.165MYR41.65-
100 - 490MYR3.664MYR36.6412%
500 - 990MYR3.288MYR32.8821%
1000 +MYR2.906MYR29.0630%

*price indicative

Packaging Options:
RS Stock No.:
905-787
Mfr. Part No.:
742708107
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Ring

Sub Type

Nanocrystalline

Application

Aerospace

Impedance

1000Ω

Minimum Frequency

0.01MHz

Material

Nanocrystalline

Height

4.5mm

Maximum Frequency

100MHz

Inside Diameter

6.5mm

Outside Diameter

9.8mm

Series

WE-NCC

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Wurth Elektronik Nanocrystalline Core is an Advanced magnetic component designed to enhance performance in electrical circuits, optimising inductance for effective signal management.

Operating temperature range of -40 °C to +125 °C ensures reliability in diverse conditions

Core dimensions of 9.8 x 6.5 x 4.5 mm enable Compact integration into various applications

Initial permeability of 90,000 provides superior magnetic performance for inductive applications

RoHS and REACh compliance guarantees adherence to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy