Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 16 mm ID 25 mm OD

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR57.18

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR57.18
10 +MYR50.29

*price indicative

RS Stock No.:
905-798
Mfr. Part No.:
742708203
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Nanocrystalline

Product Type

Ferrite Ring

Impedance

1000Ω

Application

Aerospace

Minimum Frequency

0.01MHz

Material

Nanocrystalline

Height

30mm

Maximum Frequency

100MHz

Inside Diameter

16mm

Outside Diameter

25mm

Standards/Approvals

RoHS Compliant

Series

WE-NCC

COO (Country of Origin):
CN
The Wurth Elektronik nanocrystalline core designed for efficient electromagnetic applications, providing high performance in a Compact form factor, Ideal for enhancing power conversion and signal integrity in electronic devices.

Operates reliably within an extensive temperature range of -40 °C to +125 °C

Compliant with RoHS and REACh approvals, ensuring environmentally safe usage

Features a high initial permeability of 30000, improving inductance performance

Constructed with a plastic housing rated UL94 V-0 for superior flame resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy