Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 16 mm ID 25 mm OD
- RS Stock No.:
- 905-796
- Mfr. Part No.:
- 742708203
- Manufacturer:
- Wurth Elektronik
N
Subtotal (1 tray of 80 units)*
MYR3,830.48
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tray* |
|---|---|---|
| 80 + | MYR47.881 | MYR3,830.48 |
*price indicative
- RS Stock No.:
- 905-796
- Mfr. Part No.:
- 742708203
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Nanocrystalline | |
| Product Type | Ferrite Ring | |
| Impedance | 1000Ω | |
| Minimum Frequency | 0.01MHz | |
| Application | Aerospace | |
| Material | Nanocrystalline | |
| Height | 30mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 16mm | |
| Outside Diameter | 25mm | |
| Series | WE-NCC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Nanocrystalline | ||
Product Type Ferrite Ring | ||
Impedance 1000Ω | ||
Minimum Frequency 0.01MHz | ||
Application Aerospace | ||
Material Nanocrystalline | ||
Height 30mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 16mm | ||
Outside Diameter 25mm | ||
Series WE-NCC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik nanocrystalline core designed for efficient electromagnetic applications, providing high performance in a Compact form factor, Ideal for enhancing power conversion and signal integrity in electronic devices.
Operates reliably within an extensive temperature range of -40 °C to +125 °C
Compliant with RoHS and REACh approvals, ensuring environmentally safe usage
Features a high initial permeability of 30000, improving inductance performance
Constructed with a plastic housing rated UL94 V-0 for superior flame resistance
Related links
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 16 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 10 mm, For: Aerospace 20 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 12.5 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 15 mm, For: Aerospace 24 mm ID 34 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 20 mm, For: Aerospace 8 mm ID 11 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 8 mm, For: Aerospace 12.5 mm ID 20 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 6 mm, For: Aerospace 10 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 4.5 mm, For: Aerospace 6.5 mm ID 9.8 mm OD
