Wurth Elektronik Ferrite Ring Nanocrystalline 8 mm, For: Aerospace 12.5 mm ID 20 mm OD

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

MYR47.66

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
5 - 45MYR9.532MYR47.66
50 - 245MYR8.392MYR41.96
250 - 495MYR7.528MYR37.64
500 +MYR6.65MYR33.25

*price indicative

Packaging Options:
RS Stock No.:
905-790
Mfr. Part No.:
742708110
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Nanocrystalline

Product Type

Ferrite Ring

Application

Aerospace

Impedance

1000Ω

Minimum Frequency

0.01MHz

Material

Nanocrystalline

Maximum Frequency

100MHz

Height

8mm

Inside Diameter

12.5mm

Outside Diameter

20mm

Series

WE-NCC

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Wurth Elektronik nanocrystalline core is designed to enhance electrical performance in electronic applications, offering precise impedance characteristics and robust reliability standards, making it an essential component for various circuit designs.

Operating temperature ranges from -40 °C to +125 °C for versatile applications

Initial permeability of 90,000 typ. ensures excellent magnetic performance

Halogen-free and RoHS compliant, aligning with environmental standards

Designed for usage in general electronic equipment, ensuring broad compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy