Wurth Elektronik Ferrite Ring Nanocrystalline 15 mm, For: Aerospace 24 mm ID 34 mm OD
- RS Stock No.:
- 905-786
- Mfr. Part No.:
- 742708106
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 unit)*
MYR40.46
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR40.46 |
*price indicative
- RS Stock No.:
- 905-786
- Mfr. Part No.:
- 742708106
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Nanocrystalline | |
| Product Type | Ferrite Ring | |
| Application | Aerospace | |
| Minimum Frequency | 0.01MHz | |
| Impedance | 1000Ω | |
| Material | Nanocrystalline | |
| Maximum Frequency | 100MHz | |
| Height | 15mm | |
| Inside Diameter | 24mm | |
| Outside Diameter | 34mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | WE-NCC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Nanocrystalline | ||
Product Type Ferrite Ring | ||
Application Aerospace | ||
Minimum Frequency 0.01MHz | ||
Impedance 1000Ω | ||
Material Nanocrystalline | ||
Maximum Frequency 100MHz | ||
Height 15mm | ||
Inside Diameter 24mm | ||
Outside Diameter 34mm | ||
Standards/Approvals RoHS Compliant | ||
Series WE-NCC | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Nanocrystalline Core is an Advanced component designed for efficient inductive solutions, providing stability and high performance in electronic applications.
Operating temperature range from -40 °C to +125 °C ensures reliability in diverse conditions
Certification compliant with RoHS, REACh, and AEC-Q200 guarantees adherence to quality standards
Initial permeability of 30000 typ. optimises electromagnetic efficiency
Plastic housing rated UL94 V-0 enhances safety against flammability
Related links
- Wurth Elektronik Ferrite Ring Nanocrystalline 15 mm, For: Aerospace 24 mm ID 34 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 16 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 20 mm, For: Aerospace 8 mm ID 11 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 10 mm, For: Aerospace 20 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 12.5 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 8 mm, For: Aerospace 12.5 mm ID 20 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 6 mm, For: Aerospace 10 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 4.5 mm, For: Aerospace 6.5 mm ID 9.8 mm OD
