Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 6
- RS Stock No.:
- 787-786
- Mfr. Part No.:
- RJE051660310
- Manufacturer:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 tray of 200 units)*
MYR2,366.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR2,366.92 | MYR11.835 |
*price indicative
- RS Stock No.:
- 787-786
- Mfr. Part No.:
- RJE051660310
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ11 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 18.1mm | |
| Length | 14.7mm | |
| Width | 12.96mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | RJE05 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ11 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Magnetic No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 18.1mm | ||
Length 14.7mm | ||
Width 12.96mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series RJE05 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Modular Jack offers robust connectivity solutions is designed for applications, ensuring reliable signal transmission in various environments. Its construction provides optimal durability and adherence to industry standards for dependable use.
Designed for high-performance applications, ensuring reliable connectivity
Features robust construction for enhanced durability and longevity
Complies with industry standards for consistent and dependable performance
Ideal for use in diverse environments, offering flexibility in application
Related links
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 10
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE37 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE03 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE58 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE02 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE48 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE05 Series Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
