Amphenol Communications Solutions RJE02 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8

Subtotal (1 tray of 250 units)*

MYR1,872.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,872.27MYR7.489

*price indicative

RS Stock No.:
787-784
Mfr. Part No.:
RJE021880110
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

Unshielded

Orientation

Right Angle

Magnetic

No

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RJE02

Width

15.24mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Depth

20.57mm

Length

16mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol Communications Solutions Modular Jack is designed to provide reliable and efficient connectivity solutions in various applications. Its primary function is to ensure optimal signal integrity and durability under demanding conditions.

Constructed with high-quality materials for enhanced durability and longevity

Designed for superior performance in harsh environments, ensuring consistent connectivity

Features a Compact design that simplifies installation and reduces space requirements

Compatible with a wide range of applications, enhancing versatility in connectivity solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy