Amphenol Communications Solutions RJE03 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- RS Stock No.:
- 787-785
- Mfr. Part No.:
- RJE031882420
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 120 units)*
MYR1,619.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,619.51 | MYR13.496 |
*price indicative
- RS Stock No.:
- 787-785
- Mfr. Part No.:
- RJE031882420
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Length | 17.78mm | |
| Depth | 18.34mm | |
| Series | RJE03 | |
| Width | 13.19mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Length 17.78mm | ||
Depth 18.34mm | ||
Series RJE03 | ||
Width 13.19mm | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Modular Jack is designed for robust data transmission in challenging environments, ensuring reliable connections for various applications while maintaining Peak performance.
is engineered to withstand harsh conditions, delivering superior durability
Facilitates high-speed data transfer, ensuring efficient connectivity
Features a reliable locking mechanism to prevent disconnection
Compliant with industry standards for seamless integration
Related links
- Amphenol Communications Solutions RJE37 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE58 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE02 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE48 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 6
- Amphenol Communications Solutions RJSSE Series Ethernet Connector Female, Surface Unshielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHS Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Male Cat5 Unshielded Right Angle 1 Port 8
