Amphenol Communications Solutions RJE58 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- RS Stock No.:
- 787-795
- Mfr. Part No.:
- RJE581885441
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 50 units)*
MYR1,656.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,656.45 | MYR33.129 |
*price indicative
- RS Stock No.:
- 787-795
- Mfr. Part No.:
- RJE581885441
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| IP Rating | IP20 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.03mm | |
| Depth | 21.49mm | |
| Standards/Approvals | RoHS | |
| Series | RJE58 | |
| Width | 3.48mm | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Magnetic No | ||
IP Rating IP20 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 16.03mm | ||
Depth 21.49mm | ||
Standards/Approvals RoHS | ||
Series RJE58 | ||
Width 3.48mm | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Modular Jack offers reliable connectivity solutions in demanding environments. is designed for efficiency, it facilitates seamless integration in various applications requiring robust connections and optimal electrical performance.
High durability ensures longevity in challenging conditions
Optimised design promotes efficient signal transmission
Versatile compatibility with multiple systems enhances usability
Robust construction withstands physical stress and environmental factors
Related links
- Amphenol Communications Solutions RJE58 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE37 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE03 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE02 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE48 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 6
- Amphenol Communications Solutions RJSSE Series Ethernet Connector Female, Surface Unshielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHS Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8
